| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire FIT-400-12 NA103 |
| Part Aliases: | F40012 NA103 |
| SKU: | ALPFIT40012-NAT-25X4 |
FIT-400-12 NA103
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1-104257-9 | 20 MTE RCPT HSG SR LATCH .100 | ![]() |
| Alpha Wire 1-104479-1 | SHORT POINT RECP CONT LP | ![]() |
| Alpha Wire 1-963217-1 | 16 J-P-T GEH KOMPL | ![]() |
| Alpha Wire 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| Alpha Wire 5745173-5 | CABLE CLAMP KIT,SZ 3 | ![]() |
| Alpha Wire 640579-2 | MR SPLIT PIN AUPHBRZ LP 26-24 | ![]() |
| Alpha Wire 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| Alpha Wire 172704-0097 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Alpha Wire 19054-0054 | RING INSULKRIMP (A-232-08X) | ![]() |
| Alpha Wire 952-037-030R121 | D-Sub Backshell, 37 Position, 180° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/21/2024 | ALP-OBS-20240521-2 - End of Life. effective immediately no LTB | Download | |||


