| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19054-0054 |
| Series: | 19054 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190540054 A-232-08X |
| SKU: | MOL19054-0054 |
19054-0054
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Ring Terminal from the A-232-08X series. This high-quality component, crafted for optimal performance, is designed to streamline your crimping process and ensure secure attachments. With CSA and UL certifications, you can trust in its reliability for both residential and commercial applications. Rest assured, our terminal is also RoHS compliant, meeting strict environmental standards. Perfect for professionals and DIY enthusiasts alike, it's a must-have for any toolbox. Elevate your projects with the precision and durability of our InsulKrimp Ring Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-1002 | MLX Crimp Terminal 42024, 14-20 AWG, Bag Tin (Sn) | ![]() |
| Molex 03-06-1022 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 2 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| Molex 03-06-2023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 08-52-0112 | KK Trifurcon Crimp Terminal 6838, 18-20 AWG, Reel, Phosphor Bronze Tin(Sn) | ![]() |
| Molex 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 09-50-8143 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 14 Circuits, Natural | ![]() |
| Molex 172718-5111 | Mini-Fit TPA2 Female Crimp Terminal, Phosphor Bronze, Pre-Plated Tin (Sn), 22-24 AWG, 1.07-1.65mm Insulation Diameter, Reel | ![]() |
| Molex 19-09-1029 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 2 Circuits | ![]() |
| Molex 19070-0086 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19073-0040 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 5 (M3), Length 19.80mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0165 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm | ![]() |
| Molex 19193-0109 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, Loose | ![]() |
| Molex 19221-0234 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43645-0208 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 43645-0408 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 50-84-1020 | 2.13mm Diameter MLX Power Crimp Housing Plug, 2 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


