5-104068-4
40 SYSTEM 50 HDR DRST SHRD
Introducing the AMPMODU System 50 Straight PCB Pin Header, a high-performance connector designed for industrial applications. With 40 gold-plated contacts and a pitch of 1.27mm, this header ensures reliable signal transmission in a compact form factor. Meeting UL E28476 and CSA LR7189 standards, it guarantees quality and safety. Its thermoplastic housing in sleek black offers durability, while its straight body orientation and vertical mount make it easy to integrate into your PCB design. With a current rating of 1A and a voltage withstand of 500V, this connector is suitable for various power and signal applications. Whether for prototyping or production, the AMPMODU System 50 is the ideal choice for your PCB connectivity needs. RoHS compliant for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-104068-4 |
Series: | AMPMODU System 50 |
Amperage: | 1 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .05 in, 1.27 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 16 |
Contact Amperage: | 1 A |
Number of Positions: | 40 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 002 |
Profile: | Standard |
Mating Retention Type: | Detent Latching |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0387 |
Post Size: | .015 in, .381 mm |
Mating Post Length: | .1 in, 2.54 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 500 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Round |
Mating Retention: | With |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .1 in, 2.54 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
Shrouded Sides: | 2 |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-104068-4 |
SKU: | AMP5-104068-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/08/2019 | P-19-017742 - Product Improvement. To provide flexibility to our manufacturing processes, we are allowing the manufacturing plants, when possible, to utilize regrind resin, up to the allowable limit specified on the UL Yellow Card, in the molding process. | Download |
12/15/2017 | P-17-015214 - Document clarification. Changing the contact retention force in the housing from an axial load of 2 pounds, to an axial load of 1 pound. | Download |
08/11/2017 | E-16-015544 - Product Improvement. STANDARDIZATION OF REPLACEMENT TOOLING AS CURRENT TOOLS ARE WORN. CHANGES BEING MADE DO NOT AFFECT FUNCTION OF PART. PARTS WILL FUNCTION THE SAME AS CURRENT PRODUCT DOES. | Download |
03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download |
06/30/2014 | E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. | Download |