Enhance your connectivity with our Cut Strip 20 DF SCKT CONT,PLTD from the Crimp Snap series. Designed for female gender applications, this contact features a durable phosphor bronze construction with gold plating over nickel for reliable performance. With a contact size of 20 and a 2A amperage rating, it ensures secure signal transmission. Suitable for wire termination via crimping, it accommodates 22-26 AWG wire sizes. The gold over nickel plating in the mating area guarantees efficient conductivity. Compliant with RoHS standards, this contact is essential for your Cable-to-Cable connector system in various signal circuit applications. Upgrade your connections with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745253-2
Series:Crimp Snap
Amperage:2 A
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Gold over Nickel
Contact Size:20
Contact Type:Socket
Contact Amperage:2 A
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:30 µin
Connector and Contact Terminate To:Wire & Cable
Wire Size:.15 - .4 mm², 22 - 26 AWG
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Contact
Wire Insulation Support:With
Insulation Diameter:.05 in
Contact Retention Type in Housing:Crimp Snap-In
Part Aliases:745253-2
SKU:AMP745253-2.P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/14/2020P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement
Download
06/26/2017P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download