1-104505-3

Heilind Number:AMP1-104505-3
Manufacturer:TE Connectivity
Manufacturer Number:1-104505-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MTE PIN LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-104505-3
Series:AMPMODU MTE
Amperage:3 A
Gender:Male
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Voltage:300 V AC
Contact Type:Pin
Package Quantity:500
Insulation Resistance:5000 MΩ
GPL:296
Operating Temperature Range:-65 - 105 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating:Tin
GPL Description:Industrial
Product Code:5468
Wire Size:.12 - .4 mm², 26 - 22 AWG
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
PCB Contact Termination Area Plating Finish:Bright
Applied_Pressure:Standard
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.035 - .054 in, .91 - 1.37 mm
Wire Contact Termination Area Plating Material:Tin
Wire Contact Termination Area Plating Thickness:50 - 100 µin
Standards Met:UL E28476 CSA LR7189
Part Aliases:1-104505-3
SKU:AMP1-104505-3

Detailed Description

The MTE PIN LP is a crucial component in the AMPMODU MTE series, offering reliable connectivity for power and signal applications. With a male gender and pin contact type, it is designed for efficient crimp termination, ensuring secure connections. Meeting UL E28476 and CSA LR7189 standards, this connector guarantees quality and safety. Operating at temperatures ranging from -65 to 105 °C, it is suitable for various environments. Featuring a gold-plated mating area, it provides excellent conductivity, while its tin-plated PCB contact terminals offer durability. With a wire acceptance range of .12 - .4 mm² (26 - 22 AWG) and insulation support, it accommodates different wire sizes. RoHS compliant and with a high insulation resistance of 5000 MΩ, the MTE PIN LP is a dependable choice for industrial applications. Each package contains 500 units, making it convenient for large-scale projects.