1-111008-2

064 UNIV HDR SP 4V 30DP STD

Easily connect and transmit data with our AMP-LATCH Universal Headers, featuring a dual-row receptacle design with 64 contacts for high-density signal applications. Crafted with durable thermoplastic housing in a vibrant red color, these headers ensure reliable performance. With a straight body orientation and through-hole termination method, they offer easy installation on PCBs. Gold-plated contacts guarantee optimal signal conductivity, while UL 94V-0 certification ensures safety. Operating in a wide temperature range of -65 to 105°C, these headers are suitable for various environments. Perfect for board-to-board connections, they come in a package of 50 for convenience. Trust in our high-quality connectors for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-111008-2
Series: AMP-LATCH Universal Headers
Amperage: 1 A
Connector Type: Header
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 64
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole (SMT Compatible)
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Row Spacing: .1 in, 2.54 mm
Polarization: With
Package Quantity: 50
Contact Amperage: 1 A
Number of Positions: 64
Housing Color: Red
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 039
Profile: Standard
Packaging: Package
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 100 µin
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: 13.94 mm, .55 in
PCB Retention Type: Screw Mount
Mating Alignment: With
Mating Alignment Type: Center, Dual Polarizing Bar
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4880
Contact Design: Solder Dip
Contact Transmits: Signal (Data)
Connector Length: 100.58 mm, 3.96 in
Connector System: Board to Board
Contact Termination Plating: Gold Flash over Palladium Nickel
Connector Product Type: Connector
Post Size: .025 in, .64 mm
Contact Shape: Square
PCB Mount Alignment: With
Termination Post Length: .11 in, 2.79 mm
Header Type: Universal Ejection Pin Headers
Mating Connector Lock: Without
Housing Style: 4-Sided
Board Standoff: Without
Temperature Rating: High
Shrouded End Dimension: .15 in, 3.81 mm
Daisy Chain: Without
Ejection Latches: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-111008-2
Replacement Part: 1-5111008-2
SKU: AMP1-111008-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: