Enhance signal transmission efficiency with our A/L UNIV HDR 20P RA LG LAT connector, designed for seamless board mounting. Featuring 20 contacts in a right angle, two-row configuration, this connector ensures secure and reliable connectivity. Crafted with a durable Glass Filled Nylon/Polyester housing and brass contacts, it guarantees longevity and performance. With a pitch of 2.54mm (.1 in) and a voltage rating of 250VAC, it meets stringent quality standards for various applications. The long latch and polarization mechanism offer added security, while the UL 94V-0 flammability rating ensures safety. Operating in a wide temperature range, from -65 to 105°C (-85 to 221°F), this connector is suitable for diverse environments. Gold contact plating and tin termination enhance conductivity, making it ideal for signal transmission. Its compact design, measuring 44.7mm (1.76 in) in length and 13.94mm (.548 in) in height, facilitates easy integration in wire-to-board systems. RoHS compliant and with a tray packaging, it aligns with environmental and handling regulations. Elevate your connectivity solutions with this versatile and high-performance connector.