1-1318300-5

3.96 EP HDR ASSY 5P NAT/TUBE

Introducing our Economy Power Connector, designed for efficient board mount installations. With a housing made of Polybutylene Terephthalate - GF and UL 94V-0 flammability standard compliance, it ensures reliability in various environments. Featuring 5 positions and a low-profile design, it's ideal for power applications. The through-hole solder termination method and brass contact material offer durability, with a voltage rating of 250V AC/DC. This connector, with a pitch of 3.96mm, .156in, is suitable for appliances and other power systems. Operating in a wide temperature range from -25 to 105°C, -13 to 221°F, it guarantees performance stability. The connector system, wire to board, with a mating alignment and retention, ensures secure connections. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your power connectivity with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1318300-5
Series: Economy Power
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin, Tab
Package Quantity: 24
Contact Amperage: 8 A
Number of Positions: 5
Housing Color: Natural
Mount Orientation: Vertical
GPL: 100
Profile: Low
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 - 70.86 µm, .8 - 1.8 µin
PCB Retention: Without
Contact Termination Plating Thickness: 31.49 - 70.86 µin, .8 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .32 in, 8.2 mm
Sealable: No
Mating Alignment: With
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Number of Power Positions: 5
Contact Layout: Inline
Connector Length: 19.74 mm, .777 in
Connector System: Wire to Board
Contact Termination Plating: Tin
Connector Product Type: Header
Mating Post Length: .3 in, 7.7 mm
ECCN: EAR99
Connector Width: 10.7 mm, .421 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1318300-5
SKU: AMP1-1318300-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: