2-1565036-1
EP CONN.HDR ASSY 4/5POS (NATURAL GWT)
Enhance your power connectivity with this Economy Power Connector Header Assembly, designed for efficient board mounting. Featuring a durable Nylon housing in a natural color, this assembly ensures reliable performance in various applications. With a contact layout of 4/5 positions and a pitch of 3.96mm, it accommodates power transmission effectively. The Brass contacts with Tin plating offer excellent conductivity, rated for 8A at 250V AC/DC. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), it guarantees stability in diverse environments. This header assembly, suitable for appliances and power circuit applications, comes in a package quantity of 1500, making it ideal for large-scale projects. Meeting UL 94V-2 flammability standards and RoHS compliant, it ensures safety and environmental responsibility. Upgrade your connectivity solutions with this high-quality connector assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1565036-1 |
Series: | Economy Power |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin, Tab |
Strain Relief: | No Strain Relief |
Wire Type: | Stranded |
Package Quantity: | 1500 |
Contact Amperage: | 8 A |
Number of Positions: | 5 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 100 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .1 µm, 39.37 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .335 in, 8.5 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Number of Power Positions: | 5 |
Contact Layout: | Inline |
Connector Length: | 19.74 mm, .777 in |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .303 in, 7.7 mm |
ECCN: | EAR99 |
Connector Width: | 10.7 mm, .421 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .146 in, 3.7 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 2-1565036-1 |
SKU: | AMP2-1565036-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |