| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1375583-2 |
| Series: | AMPMODU MTE |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Surface Mount |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 13 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 296 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A299 |
| ECCN: | EAR99 |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 1-1375583-2 |
| Replacement Part: | 6-1375583-2 |
| SKU: | AMP1-1375583-2 |
1-1375583-2
Specifications
Detailed Description
Enhance your PCB connectivity with the AMPMODU MTE series PCB Pin Header. This vertical-mount connector features 13 gold-plated contacts for reliable signal transmission. With a pitch of 2.54 mm (.1 in) and crimp termination method, it ensures secure attachment to your printed circuit board. The black housing color and industrial-grade construction make it suitable for various applications. Trust in its quality and RoHS compliance for environmentally friendly operations. Elevate your electronic designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-103648-0 | ![]() | |
| TE Connectivity 1-103734-2 | ![]() | |
| TE Connectivity 1-103897-2 | ![]() |


