| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity V23061B1007A301 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 2270 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1-1393223-7 |
V23061B1007A301
| Heilind Number: | AMP1-1393223-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | V23061B1007A301 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board's functionality with the V23061B1007A301 MINISTARKSTROM Power Relay. Designed for optimal performance, this relay offers a reliable solution for controlling and switching high voltage applications. With a contact arrangement of 1 Form C (CO) and a maximum switching voltage of 400 VAC, it ensures seamless operation. The silver tin oxide (AgSnO2) contact material guarantees efficient conduction, while the RoHS compliance underscores its commitment to environmental sustainability. Featuring a coil resistance of 2270 Ω and a coil voltage of 24 VDC, this relay is capable of handling currents up to 8 A. Trust in its quality and dependability for your power relay needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-34071-1 | SPLICE,PG BUTT 16-14,STRAIGHT | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2013 | P-13-009511 - Product improvement. | Download | |||


