| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1419104-6 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 12100 Ω |
| Coil Current: | .009 A |
| Coil Voltage: | 110 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1-1419104-6 |
1-1419104-6
Specifications
Detailed Description
Experience reliable power switching with the T9AS1D22-110 relay. Designed for use on Printed Circuit Boards, this high-performance relay features a single pole and a contact arrangement of 1 Form A (NO), making it ideal for a variety of applications. With a maximum amperage of 30 A and a coil voltage of 110 VDC, it ensures efficient operation. The silver cadmium oxide contacts guarantee durability and longevity, even in demanding environments. RoHS compliant and operating within a wide temperature range from -55 to 85°C (-67 to 185°F), this relay offers peace of mind in terms of safety and performance. Trust in the T9AS1D22-110 for seamless power control in your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1419104-7 | ![]() | |
| TE Connectivity 63306-2 | ![]() | |
| TE Connectivity 63435-1 | ![]() | |
| TE Connectivity 2238209-3 | ![]() |


