Experience reliable signal switching with our Axicom IM07NS IM relay. This high-performance component features a coil voltage of 24 VDC and a coil resistance of 2880 Ω, ensuring efficient operation. With a contact configuration of 2 Form C (2 CO) and a maximum switching voltage of 220 VDC or 250 VAC, it offers versatility for various applications. The IM relay boasts excellent isolation, with levels of -18.8 dB at 900 MHz and -37 dB at 100 MHz, guaranteeing signal integrity. Its compact dimensions of .393 x .236 x .228 inches make it ideal for printed circuit board mounting, with Through Hole terminals for easy installation. With a contact current rating of 2 A and RoHS compliance, this relay is both powerful and environmentally friendly, making it a top choice for signal and communication relay needs.
E-20-015868 - Document Clarification. Change will be applied to the PN's of PCN P-20-019002 list changing from SF6 gas containing, to air containing products lowering the Initial dielectric stenght between open contacts from 1000 Vrms to 750 Vrms. For our High dielectric IM, IMB and IMC relay versions we do not implement any changes
P-20-019002 - New specification.Environmental Fluorinated greenhouse gases phase down initiatives. In the sequence of TE compromise with Environment and the reduce of the amount of used Fluorinated greenhouse gases we are announcing the stoppage of usage of SF6 within the IM relay portfolio for a selected amount of standard part numbers.
P-18-016558 - Manufacturing Location Change. The production of the following Part Numbers might be extended from TE Portugal, Evora to TE Austria, Waidhofen.