3-1462037-7

IM00GR=IM RELAY 140 MW 1.5 V

Enhance your circuit board with the Axicom IM Series IM00GR relay, offering reliable performance with a coil voltage of 1.5 VDC. This surface-mount component features a compact design, measuring just .393 x .236 x .222 inches (10 x 6 x 5.65 mm), making it ideal for space-constrained applications. With a coil resistance of 16 Ω and a contact current rating of 2 A, it ensures efficient operation. The 2 Form C (2 CO) contact configuration allows for versatile connectivity, while the maximum switching voltage of 220 VDC or 250 VAC caters to diverse voltage requirements. Boasting low insertion loss and high isolation at 100 MHz and 900 MHz, this relay guarantees optimal signal integrity. Additionally, its monostable coil type and RoHS compliance underline its commitment to performance and environmental responsibility. Upgrade your relay system with this high-quality component for seamless signal and communication relay operations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1462037-7
Series: Axicom IM
Mount Type: Printed Circuit Board
Terminal Type: PCB-SMT
Insertion Loss: -.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles: 2
Coil Resistance: 16 Ω
Coil Voltage: 1.5 VDC
Contact Configuration: 2 Form C (2 CO)
Maximum Switching Voltage: 220 VDC, 250 VAC
Isolation: -18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type: Surface Mount
Contact Current Rating: 2 A
Dimensions: 10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type: Monostable
SKU: AMP3-1462037-7
Weight: .026 oz
Insulation Special Features: 2500V Initial Surge Withstand Voltage between Contacts & Coil
Contact Current Class: 0 - 2 A
Contact Plating Material: Gold
Contact Material: PdRu+Au
Contact Special Features: Bifurcated/Twin Contacts
Height: 5.65 mm / .221 in
Length: 10 mm / .393 in
Width: 6 mm / .222 in
Height Class (Mechanical): 0 - 6 mm
Length Class (Mechanical): 0 - 10 mm
Width Class (Mechanical): 0 - 6 mm
Actuating System: DC
Coil Power Rating Class: 50 - 300 mW
Contact Switching Load (Min): .1mA @ .0001V
Contact Voltage Rating: 250 VAC / 220 VDC
Contact Limiting Breaking Current: 2 A
Contact Limiting Continuous Current: 2 A
Contact Limiting Making Current: 2 A
Contact Limiting Short-Time Current: 2 A
Insulation Initial Resistance: 1000000 MΩ
Insulation Initial Dielectric Between Adjacent Contacts: 1000 Vrms
Insulation Initial Dielectric Between Open Contacts: 1000 Vrms
Voltage Standing Wave Ration (HF Parameter): 1.06 @ 100MHz / 1.49 @ 900Mhz
Insulation Initial Dielectric Between Coil/Contact Class: 1500 V - 2500 VA
Insulation Initial Dielectric Between Contacts and Coil: 1800 Vrms
Signal Relay Coil Magnetic System: Monostable, DC, Polarized
Signal Relay Coil Power Rating (DC): 140 mW
Performance Type: Standard
Additional Features: Gull Wing
Product Type: Relay
Relay Type: IM Relay
Environmental Ambient Temperature (Max): 85 °C / 185 °F
Operating Temperature Range: -40 - 85 °C
Environmental Category of Protection: RTV
Environmental Ambient Temperature Class: 70 - 85°C
Supplier Product: Signal Relays
Part Alias: 3-1462037-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/01/2017 P-17-014279 - Product improvement. Additional plating supplier for parts E2091 and E2291 on IM relay. Download