4-1462037-6
IM06JR=IM RELAY 140 MW 12 V
Introducing the IM06JR IM Relay, an essential component in the Axicom IM series. Designed for Printed Circuit Board mounting with PCB-SMT terminals, this relay offers seamless integration for your electronic projects. Featuring low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, it ensures efficient signal transmission. With 2 poles and a coil resistance of 1029 Ω, it operates at a coil voltage of 12 VDC. The contact configuration of 2 Form C (2 CO) allows for versatile connectivity, with a maximum switching voltage of 220 VDC and 250 VAC. High isolation levels of -18.8 dB at 900 MHz and -37 dB at 100 MHz guarantee reliable performance. This Surface Mount termination type relay has a contact current rating of 2 A, making it suitable for various applications. Its compact dimensions of .393 x .236 x .222 in (10 x 6 x 5.65 mm) and monostable coil type offer convenience in installation. RoHS compliant, it adheres to environmental standards, ensuring both quality and sustainability in your designs. Upgrade your signal and communication systems with the IM06JR IM Relay.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1462037-6 |
Series: | Axicom IM |
Mount Type: | Printed Circuit Board |
Terminal Type: | PCB-SMT |
Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
Number of Poles: | 2 |
Coil Resistance: | 1029 Ω |
Coil Voltage: | 12 VDC |
Contact Configuration: | 2 Form C (2 CO) |
Maximum Switching Voltage: | 220 VDC, 250 VAC |
Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
Termination Type: | Surface Mount |
Contact Current Rating: | 2 A |
Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
Coil Type: | Monostable |
SKU: | AMP4-1462037-6 |
Weight: | .026 oz |
Insulation Special Features: | 2500V Initial Surge Withstand Voltage between Contacts & Coil |
Contact Current Class: | 0 - 2 A |
Contact Plating Material: | Gold |
Contact Material: | PdRu+Au |
Contact Special Features: | Bifurcated/Twin Contacts |
Height: | 5.65 mm / .221 in |
Length: | 10 mm / .393 in |
Width: | 6 mm / .222 in |
Height Class (Mechanical): | 0 - 6 mm |
Length Class (Mechanical): | 0 - 10 mm |
Width Class (Mechanical): | 0 - 6 mm |
Actuating System: | DC |
Coil Power Rating Class: | 50 - 300 mW |
Contact Switching Load (Min): | .1mA @ .0001V |
Contact Voltage Rating: | 250 VAC / 220 VDC |
Contact Limiting Breaking Current: | 2 A |
Contact Limiting Continuous Current: | 2 A |
Contact Limiting Making Current: | 2 A |
Contact Limiting Short-Time Current: | 2 A |
Insulation Initial Resistance: | 1000000 MΩ |
Insulation Initial Dielectric Between Adjacent Contacts: | 1000 Vrms |
Insulation Initial Dielectric Between Open Contacts: | 1000 Vrms |
Voltage Standing Wave Ration (HF Parameter): | 1.06 @ 100MHz / 1.49 @ 900Mhz |
Insulation Initial Dielectric Between Coil/Contact Class: | 1500 V - 2500 VA |
Insulation Initial Dielectric Between Contacts and Coil: | 1800 Vrms |
Signal Relay Coil Magnetic System: | Monostable, DC, Polarized |
Signal Relay Coil Power Rating (DC): | 140 mW |
Performance Type: | Standard |
Additional Features: | J Leg |
Product Type: | Relay |
Relay Type: | IM Relay |
Environmental Ambient Temperature (Max): | 85 °C / 185 °F |
Operating Temperature Range: | -40 - 85 °C |
Environmental Category of Protection: | RTV |
Environmental Ambient Temperature Class: | 70 - 85°C |
Supplier Product: | Signal Relays |
Part Alias: | 4-1462037-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2019 | P-18-016558 - Manufacturing Location Change. The production of the following Part Numbers might be extended from TE Portugal, Evora to TE Austria, Waidhofen. | Download |
06/04/2018 | E-18-007589 - Document Clarification. Updating IM relay packaging labels layout and included label information. Changes are found in the font type and description of the part, no changes in the bar code information. | Download |
04/01/2018 | P-17-015032 - New specification. Adding of alternative (second source) LCP grades. (entire product family). | Download |
03/14/2018 | P-18-015597 - Correction of E-17-018506. | Download |
10/10/2017 | P-17-014886 - Due to renewing the mould we will change to a new reel for the productline IM- Relays. Form, fit and function will be almost identical to the current used reel. Changes: -The reel has a smaller indication hole on the side. Hole has an indicator function for an empty reel. -Color was GRAY and is changed to BLACK. | Download |