3-1462039-7

IM07DGR=IM RELAY 200MW 24V

Enhance your circuit board with the IM07DGR Relay from the Axicom IM series. This high-performance component features a compact Printed Circuit Board mount type and PCB-SMT terminal type, ensuring seamless integration. With a low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, it guarantees efficient signal transmission. The 2 Form C (2 CO) contact configuration and 5 A contact current rating offer versatility for various applications. Operating at a coil voltage of 24 VDC, it provides reliable performance. Its diminutive dimensions of .393 x .236 x .222 in (10 x 6 x 5.65 mm) make it suitable for space-constrained setups. The Monostable coil type and robust construction ensure durability, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your relay solutions with the IM07DGR.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1462039-7
Series: Axicom IM
Mount Type: Printed Circuit Board
Terminal Type: PCB-SMT
Insertion Loss: -.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles: 2
Coil Resistance: 2880 Ω
Coil Voltage: 24 VDC
Contact Configuration: 2 Form C (2 CO)
Maximum Switching Voltage: 220 VDC, 250 VAC
Isolation: -18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type: Surface Mount
Contact Current Rating: 5 A
Dimensions: 10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type: Monostable
SKU: AMP3-1462039-7
Weight: .026 oz
Insulation Special Features: 2000V Initial Surge Withstand Voltage Between Contacts & Coil
Contact Current Class: 0 - 5 A
Contact Plating Material: Gold
Contact Material: AgNi+Au
Contact Special Features: Bifurcated/Twin Contacts
Height: 5.65 mm
Length: 10 mm / .393 in
Width: 6 mm / .222 in
Height Class (Mechanical): 0 - 6 mm
Length Class (Mechanical): 0 - 10 mm
Width Class (Mechanical): 0 - 6 mm
Actuating System: DC
Coil Power Rating Class: 50 - 300 mW
Contact Switching Load (Min): .1mA @ .0001V
Contact Voltage Rating: 250 VAC / 220 VDC
Contact Limiting Breaking Current: 5 A
Contact Limiting Continuous Current: 5 A
Contact Limiting Making Current: 5 A
Contact Limiting Short-Time Current: 5 A
Insulation Initial Resistance: 1000000 MΩ
Insulation Initial Dielectric Between Adjacent Contacts: 750 Vrms
Insulation Initial Dielectric Between Open Contacts: 750 Vrms
Voltage Standing Wave Ration (HF Parameter): 1.06 @ 100MHz / 1.49 @ 900Mhz
Insulation Initial Dielectric Between Coil/Contact Class: 1000 V - 1500 VA
Insulation Initial Dielectric Between Contacts and Coil: 1500 Vrms
Signal Relay Coil Magnetic System: Monostable, DC, Polarized
Signal Relay Coil Power Rating (DC): 200 mW
Performance Type: High Current
Additional Features: Gull Wing
Product Type: Relay
Relay Type: IM Relay
Environmental Ambient Temperature (Max): 85 °C / 185 °F
Operating Temperature Range: -40 - 85 °C
Environmental Category of Protection: RTV
Environmental Ambient Temperature Class: 70 - 85°C
Supplier Product: Signal Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/19/2024 PCN-23-187522 - Manufacturing location change. The following Parts Numbers will be transferred from Evora, Portugal to Trutnov, Czech Republic. Download