1-1470109-2
2.0mm Pitch Header,Dip 12p
Discover the AMPMODU 2 mm Series, a reliable solution for board-to-board connections in industrial settings. With a straight orientation and through-hole solder termination method, these connectors offer secure and durable performance. Featuring brass contacts with tin plating, they ensure efficient signal transmission with a voltage rating of 100 V DC. The 12-position housing, made of UL 94V-0 rated thermoplastic, is designed for vertical PCB mounting. With a pitch of 2 mm, they provide precise alignment, while the keyed mating feature guarantees proper connection. These RoHS-compliant connectors, with a contact load condition of fully loaded, are ideal for various applications requiring a 3 A current rating. Explore the versatility and quality of AMPMODU for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1470109-2 |
Series: | AMPMODU 2 mm |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Contact Plating: | Tin |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 100 V DC |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Contact Amperage: | 3 A |
Number of Positions: | 12 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 438 |
Packaging: | Loose Piece |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 6.5 mm |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Contact Layout: | Inline |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Position Locations Omitted: | None |
Termination Post Tail Length: | .118 in, 3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin |
Contact Mating Area Length: | .138 in, .1 in, 3 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1470109-2 |
SKU: | AMP1-1470109-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |