1-1534096-1
MQS ABDECKKAPPE2X6P
Enhance the durability and safety of your automotive connections with the MQS ABDECKKAPPE2X6P. This black cover, part of the MQS series, provides essential protection as a Cable Exit Cover accessory. Meeting UL 94-HB standards for material flammability, it ensures reliable performance in demanding environments. Crafted from PBT GF, it offers robust strain relief for wire to board and wire-to-device connections. With a 180° cable exit angle and accommodating a bundle diameter of .275 inches, it's ideal for automotive applications. Operating efficiently in temperatures ranging from -40 to 120°C (-40 to 248°F), this cover, packaged in a carton, is a crucial component in ensuring the integrity of your automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1534096-1 |
Color: | Black |
Series: | MQS |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | Strain Relief Included |
Body Material: | PBT GF |
GPL: | N02 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 180° |
Bundle Diameter: | .275 in, 7 mm |
Standards Met: | UL 94-HB |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-1534096-1 |
SKU: | AMP1-1534096-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |