1534100-1
MQS SOCKET HSG12P,BLACK
Enhance your automotive connectivity with this MQS SOCKET HSG12P in sleek black. Designed for female terminals, this housing features two rows and twelve positions, making it ideal for signal circuit applications. With a voltage rating of 12 V DC, it ensures reliable performance even in rugged environments with an operating temperature range of -40 to 80 °C (-40 to 176 °F). Crafted from durable PBT GF material meeting UL 94-HB flammability standards, it guarantees safety and longevity. Its 180° cable exit angle and compact dimensions of .268 in height and .638 in width allow for easy installation. With polarization and terminal position assurance, it ensures proper mating and secure connections. Perfect for wire-to-wire, wire-to-board, and wire-to-device setups, this connector system is essential for automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1534100-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Voltage: | 12 V DC |
Row Spacing: | .167 in, 4.24 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 12 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Cable Exit Angle: | 180° |
Height: | .268 in, 6.8 mm |
Width: | 16.2 mm, .638 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1534100-1 |
SKU: | AMP1534100-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. |
Download |