1-1534686-7
MAG-MATE CONTACT WITH SOLDER PIN
Enhance your connectivity with our MAG-MATE CONTACT WITH SOLDER PIN, a reliable solution for secure and efficient terminations. Part of our MAG-MATE series, this contact features IDC Standard termination method and Solder Post terminal type, ensuring easy installation and durability. With Barbs mating retention type and Tab terminal splice type, it offers a secure and stable connection. Designed for use with magnet wire, it is ideal for a wide range of applications. Rest assured, this product is RoHS compliant, meeting the highest standards for environmental responsibility. Upgrade your connectivity solutions with our Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1534686-7 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Solder Post |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1-1534686-7 |
Plating Material: | Gold |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Mating Tab Width: | 1 mm / .039 in |
Mating Tab Thickness: | .6 mm / .024 in |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 8.2 mm / .322 in |
Magnet Wire Size: | 26 - 23 AWG / .45 - .63 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 8.2 mm / .322 in |
Wire Insulation Support: | Without |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |