1-1564516-1
10POS, MIXED,TAB HSG,ASSY
Enhance your automotive connectivity with this HDSCS series housing designed for male terminals. Featuring two rows with a 6mm pitch, it offers versatile options for signal applications. With a voltage rating of 60V DC and IP67 ingress protection, it ensures reliable performance in challenging environments. Made from UL 94V-0 rated PBT GF material, it guarantees durability and safety. With ten positions and a compact design, it's perfect for industrial and commercial transportation applications. Operating seamlessly in temperatures ranging from -40 to 140°C, it's suitable for diverse operating conditions. Its black housing with a 27mm width adds a sleek touch to your setup. With features like polarization, terminal position assurance, and primary locking, it provides secure and efficient connectivity. Meeting RoHS compliance, it's also environmentally friendly. Elevate your automotive connector setup with this high-quality accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1564516-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .157 in, .236 in, 4 mm, 6 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Row Spacing: | .272 in, 6.9 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 10 |
GPL: | N73 |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.598 in |
Cable Exit Angle: | Other |
Height: | 1.894 in, 48.1 mm |
Width: | 1.063 in, 27 mm |
Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1564516-1 |
SKU: | AMP1-1564516-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |