4-1564416-1
8POS,TAB 1.6X0.6,TAB HSG,ASSY
Enhance signal connectivity with our HDSCS series housing, designed for male terminals in automotive and industrial applications. With two rows and a 4mm pitch, this IP67-rated connector ensures reliable performance even in harsh environments. Made of durable PBT GF material with UL 94V-0 flammability standard, it offers secure housing for up to 8 positions. Featuring a sealable design and operating temperature range of -40 to 140°C (-40 to 284°F), it is suitable for various circuit applications. The blue housing, measuring 1.673" in length, 1.567" in height, and 1.852" in width, provides ample space for wire-to-wire connections. Its 180° or 90° cable exit angle, along with terminal position assurance and primary locking features, ensures easy and secure installations. RoHS compliant and serviceable, this connector meets stringent quality standards for your peace of mind. Elevate your connectivity solutions with this essential automotive accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1564416-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N73 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.673 in |
Cable Exit Angle: | 180°, 90° |
Height: | 1.567 in, 39.8 mm |
Width: | 1.852 in, 47.05 mm |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Blue |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1564416-1 |
SKU: | AMP4-1564416-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |