4-1564330-1
4POS,AMP MCP6.3/4.8K,REC HSG,ASSY
Enhance your automotive power connections with this rugged HDSCS housing, designed for female terminals. With a single row configuration and a 9mm pitch, it offers secure and efficient performance in demanding environments. Featuring IP67-rated protection against dust and water ingress, along with polarization for error-free mating, it ensures reliable operation. The housing is constructed from durable PBT GF material with UL 94V-0 flammability standard compliance, guaranteeing safety and longevity. With four positions and a 60V DC voltage rating, it is suitable for various power applications. The product is part of the Industrial & Commercial Transportation line, meeting stringent industry standards. Its compact dimensions, measuring 2.646 inches in length, 1.23 inches in height, and 1.012 inches in width, make it ideal for space-constrained installations. The black housing is serviceable and designed for wire-to-wire connections, with a mating tab width of 6.3mm (.248 inches). Operating reliably in temperatures ranging from -40 to 140°C (-40 to 284°F), it is a dependable solution for automotive connectivity. The primary locking feature on the terminal ensures secure mating, while the terminal position assurance and sealable design further enhance reliability. RoHS-compliant and suitable for a range of voltage architectures including 12V, 24V, 42V, and 60V, this housing is a versatile and high-performance component for automotive connector applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1564330-1 |
Series: | HDSCS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .354 in, 9 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Power |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 2.646 in |
Cable Exit Angle: | Other |
Height: | 1.23 in, 31.25 mm |
Width: | 1.012 in, 25.7 mm |
Mating Tab Width: | .248 in, 6.3 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1564330-1 |
SKU: | AMP4-1564330-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download |