3-1564337-1

16POS, MIXED,REC HSG,ASSY

Enhance your automotive connectivity with our HDSCS series housing, designed for female terminals. Featuring two rows with a 6mm pitch, this durable housing is IP67 rated for reliable performance in various environments. With polarization and sealable capabilities, it ensures secure and efficient signal transmission. Crafted from UL 94V-0 compliant PBT GF material, it guarantees safety and durability. With 16 positions and a voltage rating of 60V DC, it's ideal for industrial and commercial transportation applications. This black housing, part of our Wire to Wire connector system, is serviceable and operates in a wide temperature range from -40 to 140°C. Perfect for signal circuit applications, it's a vital component for your automotive connectivity needs, meeting RoHS compliance standards. Elevate your connections with this essential automotive connector accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1564337-1
Series:HDSCS
Gender:Housing for female terminals
Number of Rows:2
Pitch:.157 in, .236 in, 4 mm, 6 mm
Voltage:60 V DC
IP Rating:IP67
Polarization:Yes
Body Material:PBT GF
Number of Positions:16
GPL:N73
Packaging:Box
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M089
Connector System:Wire to Wire
Length:2.646 in
Cable Exit Angle:Other
Height:1.23 in, 31.25 mm
Width:1.012 in, 25.7 mm
Mating Tab Width:.059 in, .11 in, 1.5 mm, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94V-0
Part Aliases:3-1564337-1
SKU:AMP3-1564337-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/02/2018E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing.Download