1-1614884-8

CPF 0805 11R 0.1% 25PPM 1K RL

Enhance your electronic projects with our precision CPF 0805 resistor. Designed for accuracy and reliability, this thin film element resistor boasts a low tolerance of 0.1% and a resistance of 11 Ω. With a power rating of 0.1 W and a rated voltage of 100 V, it's perfect for demanding applications. The surface mount mounting style and solder termination make for easy installation. Measuring just 2 x 1.25 x 0.5 mm, it's compact yet powerful. Trust in its quality for consistent performance in your circuit designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1614884-8
Size Code: 0805
Power Rating: .1 W
Termination Type: Solder
Resistance: 11 Ω
Rated Voltage: 100 V
Mounting Style: Surface Mount
Dimensions: 2 x 1.25 x .5 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP1-1614884-8
series: Neohm CPF
Number of Resistors: 1
Resistance Range: Up to 1kΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±25 ppm/°C
Part Alias: 1-1614884-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: