| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623750-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 20 KΩ |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 22.2 x 8 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP1-1623750-3 |
1-1623750-3
| Heilind Number: | AMP1-1623750-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623750-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the ER58 20K 5% AMMO resistor. This high-quality component features an axial leaded design for easy installation and a power rating of 7W, ensuring reliable performance. With a resistance of 20KΩ and a tolerance of 5%, it offers precise and stable operation even in extreme temperature conditions ranging from -55 to 200°C. The wirewound element and tinned copper leads guarantee durability and efficient conductivity. Perfect for various applications, this resistor is rated for a maximum voltage of 200V and complies with RoHS standards. Upgrade your electronic projects with this essential through-hole component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


