1-1623750-9

Heilind Number:AMP1-1623750-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1623750-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ER58 2R2 5% AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623750-9
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:2.2 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:200 V
Dimensions:22.2 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP1-1623750-9

Detailed Description

Upgrade your electronic circuits with the ER58 2R2 5% AMMO resistor, designed for high-performance applications. This axial leaded component boasts a power rating of 7 W, making it ideal for demanding tasks. With a resistance of 2.2 Ω and a rated voltage of 200 V, it ensures reliable operation even in challenging environments. The tinned copper leads provide secure connections, while the wirewound element delivers superior performance. Operating in a wide temperature range from -55 to 200 °C, it is suitable for diverse industrial settings. RoHS compliant and crafted with precision, this resistor guarantees efficiency and durability. Upgrade your electronic circuits with the ER58 2R2 5% AMMO resistor, designed for high-performance applications. This axial leaded component boasts a power rating of 7 W, making it ideal for demanding tasks. With a resistance of 2.2 Ω and a rated voltage of 200 V, it ensures reliable operation even in challenging environments. The tinned copper leads provide secure connections, while the wirewound element delivers superior performance. Operating in a wide temperature range from -55 to 200 °C, it is suitable for diverse industrial settings. RoHS compliant and crafted with precision, this resistor guarantees efficiency and durability.