| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1625865-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 4.87 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1625865-1 |
1-1625865-1
Specifications
Detailed Description
Enhance your electronic circuitry with our premium RP 2A precision resistor, meticulously crafted for optimal performance. Boasting a resistance of 4.87 ohms with a tolerance of 0.1%, this thin film element guarantees exacting precision in your designs. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers reliable functionality in a compact 0805 package. With surface mount termination and dimensions of 2 x 1.25 x .55 mm, it's both versatile and easy to integrate. Trust in our Surface Mount Resistors for exceptional quality and performance in your projects. (93 words)
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 1-1625865-5 | ![]() |


