| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1625865-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 4.99 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1625865-4 |
1-1625865-4
Specifications
Detailed Description
Enhance your precision circuitry with our RP 2A 4R99 thin film surface mount resistor, meticulously crafted for optimal performance. With a resistance of 4.99 Ω and a tolerance of .1%, this component guarantees accurate and reliable operation in demanding applications. Its compact 0805 size and solder termination make it easy to integrate onto your PCB, while its power rating of .125 W and rated voltage of 150 V ensure robust performance. Trust in the quality of our Surface Mount Resistors, designed for efficiency and precision in every electronic setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 1-1625865-5 | ![]() |


