1-1658526-6
609-2641LF FEM SOCKT,LEAD FREE
Enhance signal connectivity with this high-performance ribbon cable receptacle. Featuring two rows and 26 positions, it offers reliable termination through Insulation Displacement Crimp (IDC) technology. The cable mount design allows for versatile installation, while the 2.54mm pitch and gold contact plating ensure optimal conductivity. With a housing color of blue and a wide operating temperature range of -55 to 125°C (-67 to 257°F), this connector is suitable for diverse applications. Its polarization feature and RoHS compliance further underscore its quality and reliability, making it ideal for data and device connectivity in various settings.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1658526-6 |
Gender: | Receptacle |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Cable Type: | Ribbon Cable |
Contact Amperage: | 1 A |
Number of Positions: | 26 |
Housing Color: | Blue |
GPL: | 318 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | E115 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Connector Lock: | Without |
Part Aliases: | 1-1658526-6 |
SKU: | AMP1-1658526-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/17/2018 | P-18-015722 - Product improvement. Old package document have some mistake, So we want to correct the package spec. to saving this problem. | Download |
10/11/2018 | P-18-015689 - Product improvement. Improve package quality and add package quantity for full the tray and box. | Download |