1-1670921-1

5POS, MCON 1.2 LL REC SEALED

Enhance your automotive connectivity with our MCON Interconnection System. This housing, designed for female terminals, offers reliable performance with a single row configuration and a 4mm pitch. Engineered for durability, it boasts a IP6K9K rating for dust and water ingress protection, making it ideal for harsh environments. With a 12V DC voltage rating and PA GF body material, it ensures safe and efficient operation in a wide temperature range from -40 to 130°C. Featuring five positions and polarization for easy mating, this connector is versatile for wire-to-wire, wire-to-board, and wire-to-device applications. Its compact design, measuring 1.13 inches in length, 1.043 inches in width, and 0.65 inches in height, allows for flexible installation. The black housing, with a 180° cable exit angle, not only offers a sleek look but also ensures convenient cable management. RoHS compliant and serviceable, this connector guarantees both performance and environmental responsibility. Partnering high-quality materials with essential features like terminal position assurance and a primary locking feature, it delivers dependable connectivity for your automotive needs. Upgrade your system with our MCON Interconnection System, the perfect solution for signal circuit applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1670921-1
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Voltage: 12 V DC
IP Rating: IP6K9K
Polarization: Yes
Body Material: PA GF
Number of Positions: 5
GPL: N14
Packaging: Box
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: 1.13 in
Cable Exit Angle: 180°
Height: 16.5 mm, .65 in
Width: 1.043 in, 26.5 mm
Mating Tab Width: .047 in, 1.2 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : Yes
Primary Locking Feature: On the Terminal
Part Aliases: 1-1670921-1
SKU: AMP1-1670921-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/01/2023 PCN-22-156667 - Design Change.Seal and Rec. Hsg. design updated for better seal position assurance. Seal profile and perimeter changed for a more secure sitting on the Rec. Hsg. Sealing groove adapted accordingly on the Rec. Hsg.. Overall Connector function is not affected. Download