| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1676625-9 |
| Power Rating: | 25 W |
| Termination Type: | Solder Lug |
| Resistance: | 2.5 KΩ |
| Rated Voltage: | 550 V AC |
| Dimensions: | 51 x 28 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1676625-9 |
1-1676625-9
| Heilind Number: | AMP1-1676625-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1676625-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the HSA25 2K5 5% Power Resistor, designed for robust performance in high-voltage applications. With a power rating of 25W and a resistance of 2.5 KΩ, this wirewound element ensures reliable operation under demanding conditions. Featuring solder lug termination and RoHS compliance, it offers easy installation and environmental responsibility. The compact dimensions of 51 x 28 x 15mm make it suitable for chassis mounting, while its 550V AC rated voltage ensures efficient power management. Trust in this essential component for dependable power distribution in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


