| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172211-2 |
| Color: | Natural |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 6.4 |
| Overall Length: | 32.7 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Profile: | Standard |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1593 |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 32.7 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-172211-2 |
| SKU: | AMP1-172211-2 |
1-172211-2
Specifications
Detailed Description
Enhance your connectivity with our 12-contact Housing Connector, a versatile solution designed for power and signal applications. Featuring a durable Nylon 6/6 construction in a natural color, this connector ensures reliable performance in various environments. With a 2A amperage capacity and 250V AC/350V DC voltage ratings, it meets high standards of quality and safety. The crimp termination method allows for easy installation, while the cable mount design offers flexibility in usage. Its compact profile, measuring 6.4mm in height and 32.7mm in length, makes it ideal for space-constrained setups. Whether for industrial machinery or electronic devices, this connector is a dependable choice for seamless connectivity. With RoHS compliance and UL 94V-0 flammability rating, it guarantees peace of mind in terms of environmental and safety regulations. Elevate your connection solutions with this Housing Connector, a perfect fit for your PCB socket receptacle needs.


