| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1734508-0 |
| Series: | AMPMODU 2 mm |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 1 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 438 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H284 |
| Post Size: | .02 in, .5 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .102 in, 2.6 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Contact Mating Area Length: | .158 in, 4 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1734508-0 |
| SKU: | AMP1-1734508-0 |
1-1734508-0
Specifications
Detailed Description
Introducing the AMPMODU 2.0MM Vertical Mount Header, a key component in our AMPMODU 2 mm series. This connector, designed for through-hole solder termination on printed circuit boards, features a durable thermoplastic housing in sleek black. With two rows of pins, it offers reliable connectivity in industrial settings, with a contact rating of 1 A and a voltage withstand capacity of 500 V AC. The gold-plated contacts ensure optimal signal transmission, while the UL 94V-0 flammability standard compliance guarantees safety. Each package contains 500 loose pieces of this vertical mount header, perfect for board-to-board connections in various electronic applications. With its Breakaway header type and ECCN classification of EAR99, this connector meets high-quality standards for performance and export compliance. Upgrade your PCB assembly with the AMPMODU 2.0MM Vertical Mount Header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1734606-0 | ![]() | |
| TE Connectivity 1-2178615-0 | ![]() |


