1-1734606-0
AMPMODU, 2mm Pitch, 10P, R/A SMT, 8Au"
Introducing the AMPMODU 2 mm Right Angle Surface Mount Connector, a versatile solution for your PCB interconnect needs. With a 2 mm pitch and 10 positions in a dual-row configuration, this connector offers reliable socket contacts made of phosphor bronze with gold plating for efficient signal transmission. The thermoplastic housing in sleek black ensures durability, while its tape-mounted on reel packaging simplifies assembly processes. Meeting industrial standards, this connector is lead-free and reflow solder capable up to 260°C. With a voltage rating of 250 VAC, insulation resistance of 5000 MΩ, and dielectric withstanding voltage of 650 VAC, it guarantees safe and efficient operation. Designed for PCB mounting, it features a post size of .02 inches (.5 mm) and PCB thickness compatibility of .85 mm. Perfect for applications requiring board-to-board connections, this component is an essential addition to your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1734606-0 |
Series: | AMPMODU 2 mm |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Contact Amperage: | 1 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 438 |
Packaging: | Tape Mounted on Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 10 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .85 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Stackable: | Yes |
Post Size: | .02 in, .5 mm |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Position Locations Omitted: | None |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 100 µin |
Part Aliases: | 1-1734606-0 |
SKU: | AMP1-1734606-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |