1-1734741-2

.5 FPC VT ZIF Type-B 12 CONT

Enhance your circuit connections with this FPC Connector Assembly, featuring a 0.5A amperage rating and a receptacle gender for seamless integration. Crafted with durable PA 9T GF housing material in an ergonomic board mount design, it ensures reliable performance in various applications. The surface mount termination method and phosphor bronze contact material guarantee secure and efficient signal transmission. With a pitch of 0.5mm and a voltage rating of 50V AC, this connector is suitable for high-density circuitry. The package includes 1000 pieces, making it ideal for bulk installations. Its black housing color and vertical mount orientation offer versatility in assembly. Operating in a wide temperature range from -20 to 85°C, it is suitable for diverse environments. Gold-plated contact mating areas ensure excellent conductivity, while the lead-free solder process makes it environmentally friendly. Designed for flexibility, it accepts FPC/FFC cable types and has a staggered Type B contact layout for optimal signal transmission. Whether for data or power connections, this FPC Connector Assembly is a reliable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1734741-2
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: PA 9T GF
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .0197 in, .5 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 1000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Packaging: Tape
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .025 µm, 120 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 120 µin
Connector Height: .163 in, 4.15 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 0290
Contact Design: Single Beam
Contact Layout: Staggered Type B
Contact Transmits: Signal (Data)
Connector Length: 11.7 mm, .461 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .15 in, 3.8 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 1-1734741-2
SKU: AMP1-1734741-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: