84534-6

1.25MM FFC POST PLATED V 6P

Enhance your electronic connections with this FPC Connector Assembly. Designed for optimal performance, it features a 1A amperage and 50V AC voltage capacity, making it ideal for signal transmission. The housing is constructed from durable Polybutylene Terephthalate - GF, ensuring reliability in various environments. With a board mount and through-hole termination method, installation is secure and straightforward. This connector boasts a high contact count of 6, making it suitable for a range of applications. Its compact design, with a vertical mount orientation and a low connector height of 7.8mm, offers versatility in PCB layouts. Operating efficiently in temperatures ranging from -40 to 85°C, it is a dependable choice for demanding conditions. Featuring tin plating and RoHS compliance, this connector is not only high-performing but also environmentally friendly. Elevate your connectivity solutions with this FPC Connector Assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 84534-6
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Mount Type: Board Mount
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: .049 in, 1.25 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 290
Cable Type: FPC/FFC
Number of Positions: 6
Housing Color: White
Mount Orientation: Vertical
GPL: 961
Tail Length: .126 in, 3.2 mm
Packaging: Box & Tray, Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 31.49 µin, .8 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .307 in, 7.8 mm
PCB Retention Type: Kinked Solder Tails
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 11.25 mm, .443 in
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Bright
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .189 in, 4.8 mm
PCB Mount Alignment: With
Insertion Force: Non-ZIF
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 84534-6
SKU: AMP84534-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: