| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1744426-1 |
| Series: | Economy Power 2.5 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 300 |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 11 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| GPL: | 101 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .299 in, 7.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Wire Size: | .13 - .6 mm², 20 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.181 in, 30 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .125 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1744426-1 |
| SKU: | AMP1-1744426-1 |
1-1744426-1
Specifications
Detailed Description
Introducing the Economy Power 2.5 Right Angle Header Housing Assembly, featuring a 11-position configuration for seamless power and signal connections. Crafted from durable white nylon with UL 94V-0 flammability standard compliance, this assembly ensures reliable performance in various environments. With a board mount design and crimp/through hole solder termination, installation is efficient and secure. The contact pins, made of copper alloy with tin plating, offer a contact amperage of 4.2 A and a voltage rating of 250 VAC. Suitable for wire sizes ranging from 20 to 26 AWG, this connector is versatile in its applications. Its compact size, measuring 30 mm in length and 7.6 mm in height, makes it ideal for space-constrained installations. Wave solder capable and RoHS compliant, it meets high industry standards for quality and environmental responsibility. Whether used in appliances or other electronic devices, this assembly guarantees optimal performance and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969442-1 | ![]() | |
| TE Connectivity 2110989-1 | ![]() | |
| TE Connectivity 1-1744417-1 | ![]() |


