Enhance your electrical connections with the dynamic D-3 REC CONT/S AU 0.38, a high-performance component from the Dynamic 3000 Series. Designed for efficiency, this contact socket offers a seamless board mount or cable mount (free-hanging) installation, with a secure crimp termination method. Crafted from durable copper alloy with gold plating, it ensures reliable conductivity in power and signal circuit applications. Operating at a wide temperature range from -55 to 105°C (-67 to 221°F) and compatible with wire sizes ranging from 28 to 24 AWG (.08 to .24 mm²), this connector guarantees versatility in various industrial settings. With a voltage rating of up to 600 V AC/DC, it meets stringent safety standards. Whether for discrete wire or stranded cable connections, this component, packaged in a convenient reel format, is RoHS compliant and ready to streamline your connectivity needs. Elevate your projects with the superior performance of the D-3 REC CONT/S AU 0.38.