| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-175194-3 |
| Series: | Dynamic 3000 Series |
| Amperage: | 7 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Length: | 17.8 mm, .7 in |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | .08 - .24 mm², 28 - 24 AWG |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .031 - .055 in, .8 - 1.4 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | S |
| High Current: | Yes |
| Part Aliases: | 1-175194-3 |
| SKU: | AMP1-175194-3 |
1-175194-3
Specifications
Detailed Description
Enhance your circuit connections with the Dynamic D-3 REC CONT/S AU 0.76 from our esteemed Dynamic 3000 Series. Delivering a reliable amperage of 7 A, this board mount and cable mount compatible socket contact ensures seamless power and signal transmission. Crafted from durable copper alloy with gold plating, it guarantees efficient conductivity even in demanding industrial environments. With a wide voltage range of 250 V AC/DC to 600 V AC/DC and an operating temperature range of -55°C to 105°C, it's suitable for varied applications. Its crimp termination method and compatibility with 28-24 AWG wire sizes make installation a breeze. Designed for wire-to-wire connector systems, it's ideal for power and signal applications. Meeting RoHS compliance, it's a sustainable choice for your connectivity needs. Each package contains 4000 units, conveniently supplied on a reel for easy handling. Elevate your connectivity with this high-quality socket contact.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 234168-1 | TE Connectivity 1-175194-3 Application Tooling | ![]() |
| TE Connectivity 2836130-1 | TE Connectivity 1-175194-3 Application Tooling | ![]() |
| TE Connectivity 91565-1 | TE Connectivity 1-175194-3 Application Tooling | ![]() |
| TE Connectivity 2836130-2 | TE Connectivity 1-175194-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1-175194-3 Application Tooling | ![]() |
| TE Connectivity 2381453-1 | TE Connectivity 1-175194-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2013 | P-13-009411 - Manufacturing location change. | Download | |||


