794616-4

FREE HANG DBL ROW HSG 4 POS

Enhance your power and signal connections with our Micro MATE-N-LOK Housing, featuring a double-row design with four positions for efficient cable mounting. Crafted from durable Nylon 66/6, this connector meets CSA and UL standards for reliable performance. With a 3mm pitch and 250V AC/DC voltage rating, it's ideal for a variety of applications. The black housing, standing at 6.86mm, offers secure cable termination via crimping for 20-30 AWG wires. With locking tab mating retention and polarization, it ensures a secure and aligned connection. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is suitable for demanding environments. RoHS compliant and VDE tested, it guarantees safety and quality in every use. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794616-4
Series:Micro MATE-N-LOK
Housing Material:Nylon 66/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.118 in, 3 mm
Contact Amperage:5 A
Number of Positions:4
Housing Color:Black
Mating Retention Type:Locking Tab
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:6.86 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Wire & Cable
Wire Size:.051 - .517 mm², 20 - 30 AWG
Connector Length:6.85 mm
Connector System:Wire to Wire
Connector Product Type:Housing
Mating Retention:With
Max Insulation Diameter:.06 in, 1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:794616-4
SKU:AMP794616-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/15/2019P-19-017592 - Product improvement. Change of shipping location from HL20 to WCDC.Download
12/31/2018E-18-011787 - Product Improvement. The drawings for the listed part numbers have been modified for clarification; Before: Material symbol >PA66/6< After: >PA<. The symbol update is to eliminate errors in production and to improve tool change over time. No change in Form, Fit and functionDownload
10/01/2018P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico.Download
04/11/2016P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download