1-179321-2
HYBRID MINI DRWER TAB CONT.
Enhance your power connectivity with our Hybrid Mini Drawer Tab Connector. Designed for efficient cable mounting with a male gender specification, this connector boasts a robust 15A amperage and a high-voltage tolerance of 250VAC. Featuring a durable copper alloy construction with gold plating on the contact mating area, it ensures reliable performance in various applications. The crimp termination method and 16-20 AWG wire size compatibility offer easy installation, while the compact pitch of 12mm facilitates space-saving connectivity. With a wide operating temperature range of -30 to 105°C, this connector is suitable for demanding environments. Perfect for power circuit applications, it comes in a convenient reel packaging with 4500 pieces per package, making it ideal for large-scale projects. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export regulations. Elevate your wiring setups with this high-quality connector, engineered for optimal performance and longevity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-179321-2 |
Amperage: | 15 A |
Gender: | Male |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | 12 mm, .472 in |
Voltage: | 250 VAC |
Compatible Wire Material: | Copper |
Contact Type: | Pin, Tab |
Contact Length: | 1.177 in, 29.9 mm |
Package Quantity: | 4500 |
GPL: | K13 |
Packaging: | Reel |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Contact Underplating Material: | Nickel |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1005 |
Wire Size: | 16 - 20 AWG, .503 - 1.419 mm², 992.68 - 2802.41 CMA |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Underplating Thickness: | 31.5 µin, .8 µm |
Accepts Wire Insulation Diameter: | .063 - .11 in, 1.6 - 2.8 mm |
Part Aliases: | 1-179321-2 |
SKU: | AMP1-179321-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |