| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1825059-9 |
| Amperage: | 1 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Configuration: | SPST |
| Actuator Type: | Flush, Slide |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 5 |
| Rated Voltage: | 5 VDC |
| Product Type: | Switch |
| SKU: | AMP1-1825059-9 |
1-1825059-9
| Heilind Number: | AMP1-1825059-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1825059-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assemblies with the ADF05S04 DIP switch. Designed for seamless integration in surface-mount applications, this high-performance switch features a durable copper alloy contact material, ensuring reliable connectivity. With a flush, slide actuator type and five positions, it offers precise control for your devices. The sleek black housing and white actuator add a touch of sophistication to your designs. Operating at a rated voltage of 5 VDC and with a 1A amperage, this switch is suitable for a wide range of applications. Upgrade to the ADF05S04 for seamless functionality and durability in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1825059-8 | ![]() | |
| TE Connectivity 4-1825059-2 | ![]() | |
| TE Connectivity 5-1825059-4 | ![]() |


