5-1825059-4

ADF10STTR04=DIP S,FLUSH,SMT-GW

Enhance your electronic assemblies with the ADF10STTR04=DIP S,FLUSH,SMT-GW switch. Designed for surface mount installation, this switch features a durable copper alloy contact material, ensuring reliable performance. With a low amperage rating of 1 A and a flush slide actuator type, it offers precise control in a compact form factor. The SPST contact configuration and 10 positions make it versatile for various applications. The sleek black housing and contrasting white actuator add a modern touch to your design. Operating at a rated voltage of 5 VDC and ROHS compliant, this switch is both efficient and environmentally friendly. Upgrade your projects with this high-quality DIP & SIP switch.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1825059-4
Amperage:1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:10
Housing Color:Black
Actuator Color:White
Number of Switches:10
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP5-1825059-4
series:Alcoswitch DIP,Alcoswitch DIP ADF
Seal Type:Tape
Contact Mating Area Plating Thickness:1.2 µin
Auto-Insertable:Yes
Solder Tail Contact Plating:Nickel
DIP & SIP Switch Contact Mating Area Plating Material:Gold Flash
Height:3.5 mm / .138 in
Length:27.36 mm / 1.078 in
DIP & SIP Switch Housing Material:Polyphenylene Sulfide (PPS)
UL Flammability Rating:UL 94V-0
DIP & SIP Switch Type:DIP
Sealed DIP & SIP Switch:Yes
Termination Style:Outside L
Operating Temperature Range:-30 - 85 °C
Supplier Product:DIP & SIP Switches
Part Alias:ADF10STTR04

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/12/2019E-18-013688 - Product Improvement. Improved traceability of Switches to define date of production. TE will be expanding the existing Date Code Markings to include the Date of Production and an Internal Control Number. This change is considered by TE Connectivity as a change in Form. Download