| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879261-3 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 6.49 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879261-3 |
1-1879261-3
Specifications
Detailed Description
Enhance circuit accuracy with our RP 2B 6K49 precision resistor, meticulously crafted for optimal performance. Operating at a power rating of .25 W and boasting a resistance of 6.49 KΩ with a tolerance of .1%, this component ensures reliable and stable operation. With a rated voltage of 200 V, it suits a variety of applications. The surface mount design and solder termination type make for easy and secure installation. Measuring 3.05 x 1.55 x .55 mm, it's compact yet powerful. Crafted with thin film technology, it guarantees precision in signal processing. Trust in this high-quality resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


