1-1879261-6

Heilind Number:AMP1-1879261-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879261-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 6K65 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879261-6
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:6.65 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879261-6

Detailed Description

Enhance precision in your electronic designs with the RP 2B 6K65 0.1% 15PPM CUT LENGTH surface mount resistor. This high-quality component, with a power rating of .25W, is ideal for applications where accuracy is paramount. With a resistance of 6.65 KΩ and a tolerance of .1%, it ensures reliable performance in various circuits. The thin film element technology guarantees stable and consistent operation, while the RoHS compliance reflects our commitment to environmental responsibility. Measuring 3.05 x 1.55 x .55 mm, this resistor is compact and easy to install using solder termination. Trust in its rated voltage of 200V and surface mount mounting style for efficient and seamless integration into your projects. Elevate the quality of your electronics with this essential component from our Surface Mount Resistors range.