| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879262-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 14.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879262-7 |
1-1879262-7
Specifications
Detailed Description
Discover the RP 2B 14K7 Precision Resistor, a high-quality component for your electronic projects. With a resistance of 14.7 KΩ and a tolerance of .1%, this thin film resistor ensures accurate and reliable performance. Operating at a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Its compact 1206 size and surface mount termination make it easy to integrate into your designs. Trust in the precision and durability of this resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


