| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879264-6 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 71.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879264-6 |
1-1879264-6
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 71K5 0.1% 15PPM CUT LENGTH precision resistor. This high-quality component, featuring a thin film element, offers a resistance of 71.5 KΩ with a tolerance of .1%. Designed for surface mount installation with solder termination, it boasts a power rating of .25 W and a rated voltage of 200 V, ensuring reliable performance. Measuring 3.05 x 1.55 x .55 mm in size with two terminations, it is a compact and efficient solution for maintaining precise circuitry. Crafted for durability and accuracy, this resistor is ideal for a wide range of applications. Please note that it is not RoHS compliant. Upgrade your assemblies with this essential component from our Surface Mount Resistors collection.


