1-1879269-4

Heilind Number:AMP1-1879269-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879269-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 24R3 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879269-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:24.3 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879269-4

Detailed Description

Enhance circuit precision with our RP 2A 24R3 0.1% 15PPM 1K RL surface mount resistor. This high-quality component, featuring thin film technology, offers a resistance of 24.3 Ω with a tolerance of .1% for accurate performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it ensures reliability in various electronic applications. With solder termination and compact dimensions of 2 x 1.25 x .55 mm, it's easy to integrate into PCB designs. Trust in its 15PPM temperature coefficient and RoHS compliance for consistent and environmentally friendly operation. Ideal for precision circuitry, this resistor is a valuable asset in your electronic projects.