1-1879272-3

Heilind Number:AMP1-1879272-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879272-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 261R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879272-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:261 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879272-3

Detailed Description

Experience precise performance with our RP 2A 261R 0.1% 15PPM CUT LENGTH resistor, meticulously crafted for superior accuracy in electronic circuits. With a resistance of 261 Ω and a tolerance of 0.1%, this thin film element ensures consistent and reliable operation. Operating at a power rating of .125 W and a rated voltage of 150 V, it meets the demands of various applications. Its compact 0805 size and surface mount termination make installation a breeze, while its dimensions of 2 x 1.25 x .55 mm offer versatility in design. Trust in our precision resistor for exceptional performance in your projects.